
PCA9518APW,518 | |
|---|---|
DigiKey Part Number | 568-13610-2-ND - Tape & Reel (TR) 568-13610-1-ND - Cut Tape (CT) 568-13610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9518APW,518 |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9518APW,518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Interface | I2C, SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,29800 Kč | 432,98 Kč |
| 25 | 39,59400 Kč | 989,85 Kč |
| 100 | 35,52650 Kč | 3 552,65 Kč |
| 250 | 33,58840 Kč | 8 397,10 Kč |
| 500 | 32,85936 Kč | 16 429,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,03370 Kč | 77 584,25 Kč |
| 5 000 | 30,41002 Kč | 152 050,10 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |








