P-Channel 40 V 9.1A (Ta) 1.45W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4015SSSQ-13

DigiKey Part Number
DMP4015SSSQ-13DITR-ND - Tape & Reel (TR)
DMP4015SSSQ-13DICT-ND - Cut Tape (CT)
DMP4015SSSQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4015SSSQ-13
Description
MOSFET P-CH 40V 9.1A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 9.1A (Ta) 1.45W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMP4015SSSQ-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
47.5 nC @ 5 V
Mfr
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4234 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
1.45W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
8-SO
Rds On (Max) @ Id, Vgs
11mOhm @ 9.8A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4425Alpha & Omega Semiconductor Inc.54 397785-1026-1-ND42,21000 KčSimilar
FDS6679AZonsemi17 722FDS6679AZCT-ND33,60000 KčSimilar
In-Stock: 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1027,94800 Kč279,48 Kč
10018,85410 Kč1 885,41 Kč
50014,95646 Kč7 478,23 Kč
1 00013,70287 Kč13 702,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,34640 Kč30 866,00 Kč
5 00011,50842 Kč57 542,10 Kč
7 50011,08162 Kč83 112,15 Kč
12 50010,65648 Kč133 206,00 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč