
DMP3056LSDQ-13 | |
|---|---|
DigiKey Part Number | DMP3056LSDQ-13DITR-ND - Tape & Reel (TR) DMP3056LSDQ-13DICT-ND - Cut Tape (CT) DMP3056LSDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3056LSDQ-13 |
Description | MOSFET 2P-CH 30V 6.9A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.9A (Ta) 2.5W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMP3056LSDQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 722pF @ 25V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 17,49300 Kč | 174,93 Kč |
| 100 | 11,55860 Kč | 1 155,86 Kč |
| 500 | 9,01318 Kč | 4 506,59 Kč |
| 1 000 | 8,19350 Kč | 8 193,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,21766 Kč | 15 544,15 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |





