DMP3035LSS-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5 293
Unit Price: 24,15000 Kč
Datasheet

Similar


onsemi
In Stock: 6 598
Unit Price: 61,31000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 3 302
Unit Price: 33,60000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 038
Unit Price: 44,94000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 336
Unit Price: 50,40000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 11 331
Unit Price: 27,72000 Kč
Datasheet
P-Channel 30 V 11A (Ta) 2W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3035LSS-13

DigiKey Part Number
DMP3035LSS-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP3035LSS-13
Description
MOSFET P-CH 30V 11A 8SOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 11A (Ta) 2W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 20V
Rds On (Max) @ Id, Vgs
16mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30.7 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1655 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,64980 Kč11 624,50 Kč
5 0004,26952 Kč21 347,60 Kč
7 5004,07580 Kč30 568,50 Kč
12 5003,85811 Kč48 226,38 Kč
17 5003,75339 Kč65 684,32 Kč
Manufacturers Standard Package
Unit Price without VAT:4,64980 Kč
Unit Price with VAT:5,62626 Kč