
DMP3036SSS-13 | |
|---|---|
DigiKey Part Number | DMP3036SSS-13DITR-ND - Tape & Reel (TR) DMP3036SSS-13DICT-ND - Cut Tape (CT) DMP3036SSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3036SSS-13 |
Description | MOSFET P-CH 30V 19.5A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 19.5A (Tc) 1.4W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1931 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 100 | 9,94680 Kč | 994,68 Kč |
| 500 | 7,71172 Kč | 3 855,86 Kč |
| 1 000 | 6,99170 Kč | 6 991,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,02542 Kč | 15 063,55 Kč |
| 5 000 | 5,55779 Kč | 27 788,95 Kč |
| 7 500 | 5,31958 Kč | 39 896,85 Kč |
| 12 500 | 5,12613 Kč | 64 076,62 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


