Similar
Similar
Similar

DMP2123LQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP2123LQ-13TR-ND - Tape & Reel (TR) 31-DMP2123LQ-13CT-ND - Cut Tape (CT) 31-DMP2123LQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2123LQ-13 |
Description | MOSFET P-CH 20V 3A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 443 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 100 | 5,22640 Kč | 522,64 Kč |
| 500 | 3,95476 Kč | 1 977,38 Kč |
| 1 000 | 3,54425 Kč | 3 544,25 Kč |
| 2 000 | 3,19852 Kč | 6 397,04 Kč |
| 5 000 | 2,82406 Kč | 14 120,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,51472 Kč | 25 147,20 Kč |
| 20 000 | 2,32582 Kč | 46 516,40 Kč |
| 30 000 | 2,22959 Kč | 66 887,70 Kč |
| 50 000 | 2,20479 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






