X2-DFN2015-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2069UFY4Q-7

DigiKey Part Number
31-DMP2069UFY4Q-7TR-ND - Tape & Reel (TR)
31-DMP2069UFY4Q-7CT-ND - Cut Tape (CT)
31-DMP2069UFY4Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2069UFY4Q-7
Description
MOSFET BVDSS: 8V~24V X2-DFN2015-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.5A (Ta) 530mW Surface Mount X2-DFN2015-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
54mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
214 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
530mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN2015-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 866
Factory Stock: 27 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
109,24100 Kč92,41 Kč
1005,93610 Kč593,61 Kč
5004,51228 Kč2 256,14 Kč
1 0004,05276 Kč4 052,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,36456 Kč10 093,68 Kč
6 0003,07909 Kč18 474,54 Kč
9 0002,93360 Kč26 402,40 Kč
15 0002,77011 Kč41 551,65 Kč
21 0002,67330 Kč56 139,30 Kč
30 0002,60757 Kč78 227,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95000 Kč
Unit Price with VAT:18,08950 Kč