Parametric Equivalent

DMP1009UFDFQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP1009UFDFQ-7TR-ND - Tape & Reel (TR) 31-DMP1009UFDFQ-7CT-ND - Cut Tape (CT) 31-DMP1009UFDFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1009UFDFQ-7 |
Description | MOSFET P-CH 12V 11A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 11A (Ta) 2W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1860 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 12,04100 Kč | 120,41 Kč |
| 100 | 7,82220 Kč | 782,22 Kč |
| 500 | 6,00724 Kč | 3 003,62 Kč |
| 1 000 | 5,42248 Kč | 5 422,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,53866 Kč | 13 615,98 Kč |
| 6 000 | 4,17544 Kč | 25 052,64 Kč |
| 9 000 | 3,99043 Kč | 35 913,87 Kč |
| 15 000 | 3,78252 Kč | 56 737,80 Kč |
| 21 000 | 3,74690 Kč | 78 684,90 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |




