Similar
Similar

DMP2040UFDF-7 | |
|---|---|
DigiKey Part Number | DMP2040UFDF-7DITR-ND - Tape & Reel (TR) DMP2040UFDF-7DICT-ND - Cut Tape (CT) DMP2040UFDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2040UFDF-7 |
Description | MOSFET P-CH 20V 13A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 13A (Tc) 1.8W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 8.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 8 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 834 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 100 | 6,49470 Kč | 649,47 Kč |
| 500 | 4,94166 Kč | 2 470,83 Kč |
| 1 000 | 4,44045 Kč | 4 440,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,80323 Kč | 11 409,69 Kč |
| 6 000 | 3,48213 Kč | 20 892,78 Kč |
| 9 000 | 3,31852 Kč | 29 866,68 Kč |
| 15 000 | 3,13468 Kč | 47 020,20 Kč |
| 21 000 | 3,02582 Kč | 63 542,22 Kč |
| 30 000 | 2,92003 Kč | 87 600,90 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



