
PMPB30XPEX | |
|---|---|
DigiKey Part Number | 1727-PMPB30XPEXTR-ND - Tape & Reel (TR) 1727-PMPB30XPEXCT-ND - Cut Tape (CT) 1727-PMPB30XPEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB30XPEX |
Description | PMPB30XPE/SOT1220/SOT1220 |
Customer Reference | |
Detailed Description | P-Channel 20 V 8.5A (Ta) 2W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 6.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 4.5 V | |
Vgs (Max) | +8V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1517 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71357 Kč | 8 140,71 Kč |
| 6 000 | 2,46972 Kč | 14 818,32 Kč |
| 9 000 | 2,34543 Kč | 21 108,87 Kč |
| 15 000 | 2,20573 Kč | 33 085,95 Kč |
| 21 000 | 2,12298 Kč | 44 582,58 Kč |
| 30 000 | 2,04256 Kč | 61 276,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 500 | 3,70824 Kč | 1 854,12 Kč |
| 1 000 | 3,31600 Kč | 3 316,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 100 | 4,60070 Kč | 460,07 Kč |
| 500 | 3,46550 Kč | 1 732,75 Kč |
| 1 000 | 3,09909 Kč | 3 099,09 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



