Parametric Equivalent

DMP3028LFDEQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP3028LFDEQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3028LFDEQ-7 |
Description | MOSFET BVDSS: 25V~30V U-DFN2020- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.8A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1860 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,89599 Kč | 8 687,97 Kč |
| 6 000 | 2,64321 Kč | 15 859,26 Kč |
| 9 000 | 2,51442 Kč | 22 629,78 Kč |
| 15 000 | 2,36965 Kč | 35 544,75 Kč |
| 21 000 | 2,28393 Kč | 47 962,53 Kč |
| 30 000 | 2,20060 Kč | 66 018,00 Kč |
| 75 000 | 2,17078 Kč | 162 808,50 Kč |
| Unit Price without VAT: | 2,89599 Kč |
|---|---|
| Unit Price with VAT: | 3,50415 Kč |


