Parametric Equivalent

DMP2037U-7 | |
|---|---|
DigiKey Part Number | 31-DMP2037U-7TR-ND - Tape & Reel (TR) 31-DMP2037U-7CT-ND - Cut Tape (CT) 31-DMP2037U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2037U-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.1A (Tc) 800mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 8 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 803 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,33820 Kč | 433,82 Kč |
| 500 | 3,25428 Kč | 1 627,14 Kč |
| 1 000 | 2,90381 Kč | 2 903,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45789 Kč | 7 373,67 Kč |
| 6 000 | 2,23314 Kč | 13 398,84 Kč |
| 9 000 | 2,11853 Kč | 19 066,77 Kč |
| 15 000 | 1,98974 Kč | 29 846,10 Kč |
| 21 000 | 1,91346 Kč | 40 182,66 Kč |
| 30 000 | 1,83930 Kč | 55 179,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




