DMP2037U-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet
P-Channel 20 V 6.1A (Tc) 800mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2037U-13

DigiKey Part Number
31-DMP2037U-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2037U-13
Description
MOSFET BVDSS: 8V~24V SOT23 T&R 1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6.1A (Tc) 800mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
28mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 8 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
803 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,89524 Kč18 952,40 Kč
20 0001,74430 Kč34 886,00 Kč
30 0001,66740 Kč50 022,00 Kč
50 0001,58101 Kč79 050,50 Kč
70 0001,57223 Kč110 056,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,89524 Kč
Unit Price with VAT:2,29324 Kč