P-Channel 20 V 8.1A (Ta) 2.03W (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2035UFDF-7

DigiKey Part Number
DMP2035UFDF-7DITR-ND - Tape & Reel (TR)
DMP2035UFDF-7DICT-ND - Cut Tape (CT)
DMP2035UFDF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2035UFDF-7
Description
MOSFET P-CH 20V 8.1A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 8.1A (Ta) 2.03W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20.5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1808 pF @ 15 V
FET Type
Power Dissipation (Max)
2.03W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
U-DFN2020-6 (Type F)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
29mOhm @ 6.4A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ2405_R1_00001Panjit International Inc.1 7093757-PJQ2405_R1_00001CT-ND0,52000 KčSimilar
In-Stock: 20 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
108,78000 Kč87,80 Kč
1005,62260 Kč562,26 Kč
5004,25744 Kč2 128,72 Kč
1 0003,81635 Kč3 816,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,25554 Kč9 766,62 Kč
6 0002,97288 Kč17 837,28 Kč
9 0002,82882 Kč25 459,38 Kč
15 0002,66695 Kč40 004,25 Kč
21 0002,57109 Kč53 992,89 Kč
30 0002,47790 Kč74 337,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč