
PJQ2405_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ2405_R1_00001TR-ND - Tape & Reel (TR) 3757-PJQ2405_R1_00001CT-ND - Cut Tape (CT) 3757-PJQ2405_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ2405_R1_00001 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.2A (Ta) 2.8W (Ta) Surface Mount DFN2020B-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.9 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1785 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.8W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020B-6 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 7.2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68063 Kč | 8 041,89 Kč |
| 6 000 | 2,44242 Kč | 14 654,52 Kč |
| 9 000 | 2,34780 Kč | 21 130,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,84200 Kč | 78,42 Kč |
| 100 | 5,00320 Kč | 500,32 Kč |
| 500 | 3,77150 Kč | 1 885,75 Kč |
| 1 000 | 3,37400 Kč | 3 374,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,68000 Kč | 126,80 Kč |
| 100 | 8,26090 Kč | 826,09 Kč |
| 500 | 6,36052 Kč | 3 180,26 Kč |
| 1 000 | 5,74778 Kč | 5 747,78 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

