
DMP2010UFG-7 | |
|---|---|
DigiKey Part Number | DMP2010UFG-7DITR-ND - Tape & Reel (TR) DMP2010UFG-7DICT-ND - Cut Tape (CT) DMP2010UFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2010UFG-7 |
Description | MOSFET P-CH 20V 12.7A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 12.7A (Ta), 42A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 100 | 11,69170 Kč | 1 169,17 Kč |
| 500 | 9,09760 Kč | 4 548,80 Kč |
| 1 000 | 8,26229 Kč | 8 262,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,55939 Kč | 15 118,78 Kč |
| 4 000 | 6,96819 Kč | 27 872,76 Kč |
| 6 000 | 6,66704 Kč | 40 002,24 Kč |
| 10 000 | 6,32869 Kč | 63 286,90 Kč |
| 14 000 | 6,12834 Kč | 85 796,76 Kč |
| 20 000 | 5,93366 Kč | 118 673,20 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |








