Parametric Equivalent

DMP2010UFG-13 | |
|---|---|
DigiKey Part Number | DMP2010UFG-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2010UFG-13 |
Description | MOSFET P-CH 20V 12.7A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 12.7A (Ta), 42A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,52821 Kč | 19 584,63 Kč |
| 6 000 | 6,04393 Kč | 36 263,58 Kč |
| 9 000 | 5,79729 Kč | 52 175,61 Kč |
| 15 000 | 5,78758 Kč | 86 813,70 Kč |
| Unit Price without VAT: | 6,52821 Kč |
|---|---|
| Unit Price with VAT: | 7,89913 Kč |


