P-Channel 12 V 9.5A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP1022UFDF-7

DigiKey Part Number
DMP1022UFDF-7DITR-ND - Tape & Reel (TR)
DMP1022UFDF-7DICT-ND - Cut Tape (CT)
DMP1022UFDF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP1022UFDF-7
Description
MOSFET P-CH 12V 9.5A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 9.5A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
EDA/CAD Models
DMP1022UFDF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
15.3mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48.3 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2712 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
730mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,21300 Kč112,13 Kč
1007,24220 Kč724,22 Kč
5005,53298 Kč2 766,49 Kč
1 0004,98136 Kč4 981,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,28023 Kč12 840,69 Kč
6 0003,92708 Kč23 562,48 Kč
9 0003,74714 Kč33 724,26 Kč
15 0003,54497 Kč53 174,55 Kč
21 0003,42523 Kč71 929,83 Kč
30 0003,30888 Kč99 266,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč