


ESD03A5V5R17V | |
|---|---|
DigiKey Part Number | ESD03A5V5R17VTR-ND - Tape & Reel (TR) ESD03A5V5R17VCT-ND - Cut Tape (CT) ESD03A5V5R17VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD03A5V5R17V |
Description | TVS DEVICE POLYMER 17V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 17V Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | ESD03A5V5R17V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 17V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,50693 Kč | 7 534,65 Kč |
| 10 000 | 1,37561 Kč | 13 756,10 Kč |
| 15 000 | 1,29815 Kč | 19 472,25 Kč |
| 25 000 | 1,21891 Kč | 30 472,75 Kč |
| 35 000 | 1,17198 Kč | 41 019,30 Kč |
| 50 000 | 1,16701 Kč | 58 350,50 Kč |
| 125 000 | 1,02658 Kč | 128 322,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 Kč | 7,60 Kč |
| 10 | 4,68100 Kč | 46,81 Kč |
| 100 | 2,93600 Kč | 293,60 Kč |
| 500 | 2,19688 Kč | 1 098,44 Kč |
| 1 000 | 1,64252 Kč | 1 642,52 Kč |
| 2 000 | 1,63226 Kč | 3 264,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 Kč | 7,60 Kč |
| 10 | 4,68100 Kč | 46,81 Kč |
| 100 | 2,93600 Kč | 293,60 Kč |
| 500 | 2,19688 Kč | 1 098,44 Kč |
| 1 000 | 1,66305 Kč | 1 663,05 Kč |
| 2 000 | 1,64252 Kč | 3 285,04 Kč |
| Unit Price without VAT: | 7,60000 Kč |
|---|---|
| Unit Price with VAT: | 9,19600 Kč |



