P-Channel 12 V 9.5A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP1022UFDF-13

DigiKey Part Number
DMP1022UFDF-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP1022UFDF-13
Description
MOSFET P-CH 12V 9.5A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 9.5A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
14.8mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48.3 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2712 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
730mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,97387 Kč39 738,70 Kč
20 0003,69781 Kč73 956,20 Kč
30 0003,55721 Kč106 716,30 Kč
50 0003,39927 Kč169 963,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,97387 Kč
Unit Price with VAT:4,80838 Kč