Parametric Equivalent

DMP1009UFDF-7 | |
|---|---|
DigiKey Part Number | DMP1009UFDF-7DITR-ND - Tape & Reel (TR) DMP1009UFDF-7DICT-ND - Cut Tape (CT) DMP1009UFDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1009UFDF-7 |
Description | MOSFET P-CH 12V 15A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 15A (Ta) 2W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1860 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 100 | 6,61440 Kč | 661,44 Kč |
| 500 | 5,03616 Kč | 2 518,08 Kč |
| 1 000 | 4,52696 Kč | 4 526,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,87931 Kč | 11 637,93 Kč |
| 6 000 | 3,55311 Kč | 21 318,66 Kč |
| 9 000 | 3,38686 Kč | 30 481,74 Kč |
| 15 000 | 3,20005 Kč | 48 000,75 Kč |
| 21 000 | 3,08943 Kč | 64 878,03 Kč |
| 30 000 | 2,98191 Kč | 89 457,30 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |







