Parametric Equivalent

DMP1009UFDF-13 | |
|---|---|
DigiKey Part Number | DMP1009UFDF-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP1009UFDF-13 |
Description | MOSFET P-CH 12V 15A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 15A (Ta) 2W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1860 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,34635 Kč | 33 463,50 Kč |
| 20 000 | 3,10489 Kč | 62 097,80 Kč |
| 30 000 | 2,98191 Kč | 89 457,30 Kč |
| 50 000 | 2,84378 Kč | 142 189,00 Kč |
| 70 000 | 2,76200 Kč | 193 340,00 Kč |
| Unit Price without VAT: | 3,34635 Kč |
|---|---|
| Unit Price with VAT: | 4,04908 Kč |


