


DMNH6021SK3Q-13 | |
|---|---|
DigiKey Part Number | DMNH6021SK3Q-13DITR-ND - Tape & Reel (TR) DMNH6021SK3Q-13DICT-ND - Cut Tape (CT) DMNH6021SK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH6021SK3Q-13 |
Description | MOSFET N-CH 60V 50A TO252-2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 2.1W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 20.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1143 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 23mOhm @ 12A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVD5C684NLT4G | onsemi | 1 187 | NVD5C684NLT4GOSCT-ND | 795,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 19,56200 Kč | 195,62 Kč |
| 100 | 12,96590 Kč | 1 296,59 Kč |
| 500 | 10,13286 Kč | 5 066,43 Kč |
| 1 000 | 9,22105 Kč | 9 221,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,23400 Kč | 20 585,00 Kč |
| 5 000 | 7,62394 Kč | 38 119,70 Kč |
| 7 500 | 7,31319 Kč | 54 848,92 Kč |
| 12 500 | 6,96414 Kč | 87 051,75 Kč |
| 17 500 | 6,75746 Kč | 118 255,55 Kč |
| 25 000 | 6,62422 Kč | 165 605,50 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |




