


SIT8924BM-11-33E-1.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BM-11-33E-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-11-33E-1.000000 |
Description | MEMS OSC XO 1.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BM-11-33E-1.000000 Models |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 4.8mA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,32000 Kč | 524,32 Kč |
| 10 | 455,78300 Kč | 4 557,83 Kč |
| 25 | 431,10560 Kč | 10 777,64 Kč |
| 50 | 413,34560 Kč | 20 667,28 Kč |
| 100 | 396,34560 Kč | 39 634,56 Kč |
| 250 | 375,09400 Kč | 93 773,50 Kč |
| Unit Price without VAT: | 524,32000 Kč |
|---|---|
| Unit Price with VAT: | 634,42720 Kč |




