
DMN67D7L-13 | |
|---|---|
DigiKey Part Number | 31-DMN67D7L-13TR-ND - Tape & Reel (TR) 31-DMN67D7L-13CT-ND - Cut Tape (CT) 31-DMN67D7L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN67D7L-13 |
Description | MOSFET N-CH 60V 210MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 210mA (Ta) 570mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.821 nC @ 10 V | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 22 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 570mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 1,77850 Kč | 177,85 Kč |
| 500 | 1,30062 Kč | 650,31 Kč |
| 1 000 | 1,14586 Kč | 1 145,86 Kč |
| 2 000 | 1,01505 Kč | 2 030,10 Kč |
| 5 000 | 0,87314 Kč | 4 365,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,76164 Kč | 7 616,40 Kč |
| 20 000 | 0,68981 Kč | 13 796,20 Kč |
| 30 000 | 0,65318 Kč | 19 595,40 Kč |
| 50 000 | 0,61202 Kč | 30 601,00 Kč |
| 70 000 | 0,58763 Kč | 41 134,10 Kč |
| 100 000 | 0,56392 Kč | 56 392,00 Kč |
| 250 000 | 0,51445 Kč | 128 612,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





