
KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V-S | |
|---|---|
DigiKey Part Number | 475-KRTBDWLM32.32-T4U6-JW+AAAB-J3R4S6-5V-STR-ND - Tape & Reel (TR) 475-KRTBDWLM32.32-T4U6-JW+AAAB-J3R4S6-5V-SCT-ND - Cut Tape (CT) 475-KRTBDWLM32.32-T4U6-JW+AAAB-J3R4S6-5V-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V-S |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 533nm Green, 462nm Blue LED Indication - Discrete 1.9V Red, 2.45V Green, 2.75V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 2.45V Green, 2.75V Blue |
Mfr | Current - Test 10mA Red, 10mA Green, 10mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 635nm Red, 526nm Green, 456nm Blue |
Color | Grade Automotive |
Configuration Common Anode | Qualification AEC-Q102 |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.30mm L x 2.25mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
Lens Size 1.90mm x 1.85mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 100 | 7,71260 Kč | 771,26 Kč |
| 500 | 6,42034 Kč | 3 210,17 Kč |
| 1 000 | 5,99598 Kč | 5 995,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,63555 Kč | 11 271,10 Kč |
| 4 000 | 5,32971 Kč | 21 318,84 Kč |
| 6 000 | 5,17289 Kč | 31 037,34 Kč |
| 10 000 | 4,99584 Kč | 49 958,40 Kč |
| 14 000 | 4,89054 Kč | 68 467,56 Kč |
| 20 000 | 4,78784 Kč | 95 756,80 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |







