Parametric Equivalent

DMN63D8LW-13 | |
|---|---|
DigiKey Part Number | DMN63D8LW-13DITR-ND - Tape & Reel (TR) DMN63D8LW-13DICT-ND - Cut Tape (CT) DMN63D8LW-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN63D8LW-13 |
Description | MOSFET N-CH 30V 380MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 380mA (Ta) 300mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN63D8LW-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.2 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,78138 Kč | 7 813,80 Kč |
| 20 000 | 0,70678 Kč | 14 135,60 Kč |
| 30 000 | 0,66875 Kč | 20 062,50 Kč |
| 50 000 | 0,62599 Kč | 31 299,50 Kč |
| 70 000 | 0,60067 Kč | 42 046,90 Kč |
| 100 000 | 0,57604 Kč | 57 604,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 1,78060 Kč | 178,06 Kč |
| 500 | 1,30020 Kč | 650,10 Kč |
| 1 000 | 1,14439 Kč | 1 144,39 Kč |
| 2 000 | 1,01284 Kč | 2 025,68 Kč |
| 5 000 | 0,86995 Kč | 4 349,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,66300 Kč | 166,30 Kč |
| 500 | 1,21536 Kč | 607,68 Kč |
| 1 000 | 1,06964 Kč | 1 069,64 Kč |
| 2 000 | 0,94659 Kč | 1 893,18 Kč |
| 5 000 | 0,81304 Kč | 4 065,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










