Similar

DMN63D8LW-7 | |
|---|---|
DigiKey Part Number | DMN63D8LW-7DITR-ND - Tape & Reel (TR) DMN63D8LW-7DICT-ND - Cut Tape (CT) DMN63D8LW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN63D8LW-7 |
Description | MOSFET N-CH 30V 380MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 380mA (Ta) 300mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 23.2 pF @ 25 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8Ohm @ 250mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX3020NAKW,115 | Nexperia USA Inc. | 0 | 1727-1288-1-ND | 0,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,85700 Kč | 28,57 Kč |
| 100 | 1,76850 Kč | 176,85 Kč |
| 500 | 1,29138 Kč | 645,69 Kč |
| 1 000 | 1,13662 Kč | 1 136,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93919 Kč | 2 817,57 Kč |
| 6 000 | 0,83943 Kč | 5 036,58 Kč |
| 9 000 | 0,78850 Kč | 7 096,50 Kč |
| 15 000 | 0,73119 Kč | 10 967,85 Kč |
| 21 000 | 0,69724 Kč | 14 642,04 Kč |
| 30 000 | 0,66421 Kč | 19 926,30 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |










