Similar
Similar

DMN63D1LW-7 | |
|---|---|
DigiKey Part Number | DMN63D1LW-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN63D1LW-7 |
Description | MOSFET N-CH 60V 380MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 310mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01007 Kč | 3 030,21 Kč |
| 6 000 | 0,90519 Kč | 5 431,14 Kč |
| 9 000 | 0,85170 Kč | 7 665,30 Kč |
| 15 000 | 0,79151 Kč | 11 872,65 Kč |
| 21 000 | 0,75586 Kč | 15 873,06 Kč |
| 30 000 | 0,72118 Kč | 21 635,40 Kč |
| 75 000 | 0,64503 Kč | 48 377,25 Kč |
| 150 000 | 0,59797 Kč | 89 695,50 Kč |
| 300 000 | 0,58007 Kč | 174 021,00 Kč |
| Unit Price without VAT: | 1,01007 Kč |
|---|---|
| Unit Price with VAT: | 1,22218 Kč |


