N-Channel 60 V 320mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 320mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323
PMST2907A-QX

BSS138BKW,115

DigiKey Part Number
1727-1262-2-ND - Tape & Reel (TR)
1727-1262-1-ND - Cut Tape (CT)
1727-1262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138BKW,115
Description
MOSFET N-CH 60V 320MA SOT323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 320mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 320mA, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
56 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
260mW (Ta), 830mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,46500 Kč34,65 Kč
1002,15230 Kč215,23 Kč
5001,57946 Kč789,73 Kč
1 0001,39385 Kč1 393,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,15727 Kč3 471,81 Kč
6 0001,03779 Kč6 226,74 Kč
9 0000,97685 Kč8 791,65 Kč
15 0000,90828 Kč13 624,20 Kč
21 0000,86765 Kč18 220,65 Kč
30 0000,82814 Kč24 844,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč