Parametric Equivalent

DMN62D2UW-7 | |
|---|---|
DigiKey Part Number | 31-DMN62D2UW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D2UW-7 |
Description | MOSFET BVDSS: 41V~60V SOT323 T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 391mA (Ta) 400mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14294 Kč | 3 428,82 Kč |
| 6 000 | 1,02640 Kč | 6 158,40 Kč |
| 9 000 | 0,96694 Kč | 8 702,46 Kč |
| 15 000 | 0,90007 Kč | 13 501,05 Kč |
| 21 000 | 0,86044 Kč | 18 069,24 Kč |
| 30 000 | 0,82192 Kč | 24 657,60 Kč |
| 75 000 | 0,73732 Kč | 55 299,00 Kč |
| 150 000 | 0,68505 Kč | 102 757,50 Kč |
| 300 000 | 0,67886 Kč | 203 658,00 Kč |
| Unit Price without VAT: | 1,14294 Kč |
|---|---|
| Unit Price with VAT: | 1,38296 Kč |


