Parametric Equivalent

DMN62D2UW-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D2UW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D2UW-13 |
Description | MOSFET BVDSS: 41V~60V SOT323 T&R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 391mA (Ta) 400mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,95245 Kč | 9 524,50 Kč |
| 20 000 | 0,86599 Kč | 17 319,80 Kč |
| 30 000 | 0,82192 Kč | 24 657,60 Kč |
| 50 000 | 0,77238 Kč | 38 619,00 Kč |
| 70 000 | 0,74304 Kč | 52 012,80 Kč |
| 100 000 | 0,71452 Kč | 71 452,00 Kč |
| 250 000 | 0,67886 Kč | 169 715,00 Kč |
| Unit Price without VAT: | 0,95245 Kč |
|---|---|
| Unit Price with VAT: | 1,15246 Kč |


