Parametric Equivalent

DMN52D0UW-7 | |
|---|---|
DigiKey Part Number | 31-DMN52D0UW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN52D0UW-7 |
Description | MOSFET BVDSS: 41V~60V SOT323 T&R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 380mA (Ta) 400µW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 39 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 400µW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10807 Kč | 3 324,21 Kč |
| 6 000 | 0,99454 Kč | 5 967,24 Kč |
| 9 000 | 0,86993 Kč | 7 829,37 Kč |
| 15 000 | 0,83185 Kč | 12 477,75 Kč |
| 21 000 | 0,82885 Kč | 17 405,85 Kč |
| 30 000 | 0,79317 Kč | 23 795,10 Kč |
| 75 000 | 0,72914 Kč | 54 685,50 Kč |
| 150 000 | 0,66205 Kč | 99 307,50 Kč |
| 300 000 | 0,65255 Kč | 195 765,00 Kč |
| Unit Price without VAT: | 1,10807 Kč |
|---|---|
| Unit Price with VAT: | 1,34076 Kč |



