
DMN62D1LFD-7 | |
|---|---|
DigiKey Part Number | DMN62D1LFD-7DITR-ND - Tape & Reel (TR) DMN62D1LFD-7DICT-ND - Cut Tape (CT) DMN62D1LFD-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D1LFD-7 |
Description | MOSFET N-CH 60V 400MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 500mW (Ta) Surface Mount X1-DFN1212-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.55 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 36 pF @ 25 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X1-DFN1212-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 100mA, 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002WT1G | onsemi | 150 280 | 2N7002WT1GOSCT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,72340 Kč | 272,34 Kč |
| 500 | 2,01286 Kč | 1 006,43 Kč |
| 1 000 | 1,78252 Kč | 1 782,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47532 Kč | 4 425,96 Kč |
| 6 000 | 1,32851 Kč | 7 971,06 Kč |
| 9 000 | 1,25363 Kč | 11 282,67 Kč |
| 15 000 | 1,16941 Kč | 17 541,15 Kč |
| 21 000 | 1,11951 Kč | 23 509,71 Kč |
| 30 000 | 1,07101 Kč | 32 130,30 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









