N-Channel 60 V 400mA (Ta) 500mW (Ta) Surface Mount X1-DFN1212-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN62D1LFD-7

DigiKey Part Number
DMN62D1LFD-7DITR-ND - Tape & Reel (TR)
DMN62D1LFD-7DICT-ND - Cut Tape (CT)
DMN62D1LFD-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN62D1LFD-7
Description
MOSFET N-CH 60V 400MA 3DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 400mA (Ta) 500mW (Ta) Surface Mount X1-DFN1212-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4V
Rds On (Max) @ Id, Vgs
2Ohm @ 100mA, 4V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.55 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1212-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,07400 Kč40,74 Kč
1002,54500 Kč254,50 Kč
5001,88100 Kč940,50 Kč
1 0001,66598 Kč1 665,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,33743 Kč4 012,29 Kč
6 0001,20434 Kč7 226,04 Kč
9 0001,13646 Kč10 228,14 Kč
15 0001,06012 Kč15 901,80 Kč
21 0001,01488 Kč21 312,48 Kč
30 0000,97091 Kč29 127,30 Kč
75 0000,87438 Kč65 578,50 Kč
150 0000,82942 Kč124 413,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč