Mosfet Array 60V 3.3A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6066SSD-13

DigiKey Part Number
DMN6066SSD-13TR-ND - Tape & Reel (TR)
DMN6066SSD-13CT-ND - Cut Tape (CT)
DMN6066SSD-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6066SSD-13
Description
MOSFET 2N-CH 60V 3.3A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 3.3A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
3.3A
Rds On (Max) @ Id, Vgs
66mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
502pF @ 30V
Power - Max
1.8W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1014,76200 Kč147,62 Kč
1009,68220 Kč968,22 Kč
5007,49796 Kč3 748,98 Kč
1 0006,79453 Kč6 794,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,85172 Kč14 629,30 Kč
5 0005,39485 Kč26 974,25 Kč
7 5005,16206 Kč38 715,45 Kč
12 5004,94975 Kč61 871,88 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč