Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN6013LFG-7 | |
|---|---|
DigiKey Part Number | DMN6013LFG-7DITR-ND - Tape & Reel (TR) DMN6013LFG-7DICT-ND - Cut Tape (CT) DMN6013LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6013LFG-7 |
Description | MOSFET N-CH 60V 10.3A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10.3A (Ta), 45A (Tc) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2577 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 100 | 9,94680 Kč | 994,68 Kč |
| 500 | 7,71172 Kč | 3 855,86 Kč |
| 1 000 | 6,99170 Kč | 6 991,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,19399 Kč | 12 387,98 Kč |
| 4 000 | 5,69959 Kč | 22 798,36 Kč |
| 6 000 | 5,44769 Kč | 32 686,14 Kč |
| 10 000 | 5,16465 Kč | 51 646,50 Kč |
| 14 000 | 5,12614 Kč | 71 765,96 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |






