DMN53D0LQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 9 972
Unit Price: 3,55000 Kč
Datasheet
N-Channel 50 V 500mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN53D0LQ-7

DigiKey Part Number
DMN53D0LQ-7DITR-ND - Tape & Reel (TR)
DMN53D0LQ-7DICT-ND - Cut Tape (CT)
DMN53D0LQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN53D0LQ-7
Description
MOSFET N-CH 50V 500MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 500mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN53D0LQ-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
46 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
370mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
50 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Package / Case
Vgs(th) (Max) @ Id
1.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA138K-AU_R1_000A1Panjit International Inc.9 9723757-PJA138K-AU_R1_000A1CT-ND3,55000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,31700 Kč43,17 Kč
1002,69450 Kč269,45 Kč
5001,99044 Kč995,22 Kč
1 0001,76271 Kč1 762,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,47268 Kč4 418,04 Kč
6 0001,32620 Kč7 957,20 Kč
9 0001,25149 Kč11 263,41 Kč
15 0001,16752 Kč17 512,80 Kč
21 0001,11776 Kč23 472,96 Kč
30 0001,06937 Kč32 081,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč