N-Channel 40 V 28A (Tc) 1.6W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 28A (Tc) 1.6W (Ta) Surface Mount TO-252-3
TO-252-3

DMN4026SK3-13

DigiKey Part Number
DMN4026SK3-13DITR-ND - Tape & Reel (TR)
DMN4026SK3-13DICT-ND - Cut Tape (CT)
DMN4026SK3-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN4026SK3-13
Description
MOSFET N-CH 40V 28A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 28A (Tc) 1.6W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1181 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,83800 Kč138,38 Kč
1009,01860 Kč901,86 Kč
5006,94740 Kč3 473,70 Kč
1 0006,27966 Kč6 279,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,55641 Kč13 891,02 Kč
5 0005,10919 Kč25 545,95 Kč
7 5004,88131 Kč36 609,82 Kč
12 5004,62530 Kč57 816,25 Kč
17 5004,47373 Kč78 290,27 Kč
25 0004,32643 Kč108 160,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč