
DMN32D2LDF-7 | |
|---|---|
DigiKey Part Number | DMN32D2LDF-7DITR-ND - Tape & Reel (TR) DMN32D2LDF-7DICT-ND - Cut Tape (CT) DMN32D2LDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN32D2LDF-7 |
Description | MOSFET 2N-CH 30V 0.4A SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 400mA 280mW Surface Mount SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | DMN32D2LDF-7 Models |
Category | Rds On (Max) @ Id, Vgs 1.2Ohm @ 100mA, 4V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 39pF @ 3V |
Part Status Active | Power - Max 280mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Common Source | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package SOT-353 |
Current - Continuous Drain (Id) @ 25°C 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,63100 Kč | 56,31 Kč |
| 100 | 3,55170 Kč | 355,17 Kč |
| 500 | 2,64656 Kč | 1 323,28 Kč |
| 1 000 | 2,35396 Kč | 2 353,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98162 Kč | 5 944,86 Kč |
| 6 000 | 1,79382 Kč | 10 762,92 Kč |
| 9 000 | 1,69803 Kč | 15 282,27 Kč |
| 15 000 | 1,59037 Kč | 23 855,55 Kč |
| 21 000 | 1,52660 Kč | 32 058,60 Kč |
| 30 000 | 1,46461 Kč | 43 938,30 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |







