
NFE31ZT222Z1E9L | |
|---|---|
DigiKey Part Number | 490-NFE31ZT222Z1E9LTR-ND - Tape & Reel (TR) 490-NFE31ZT222Z1E9LCT-ND - Cut Tape (CT) 490-NFE31ZT222Z1E9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE31ZT222Z1E9L |
Description | FILTER LC(PI) 2200PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 2200pF 6 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE31ZT222Z1E9L Models |
Category | Values C = 2200pF |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 25V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1206 (3216 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Channels 1 | Height 0.069" (1.75mm) |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 25 | 13,62360 Kč | 340,59 Kč |
| 50 | 12,80880 Kč | 640,44 Kč |
| 100 | 12,04660 Kč | 1 204,66 Kč |
| 250 | 11,11048 Kč | 2 777,62 Kč |
| 500 | 10,45112 Kč | 5 225,56 Kč |
| 1 000 | 9,83105 Kč | 9 831,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,98347 Kč | 17 966,94 Kč |
| 4 000 | 8,45038 Kč | 33 801,52 Kč |
| 6 000 | 8,15324 Kč | 48 919,44 Kč |
| 10 000 | 7,79347 Kč | 77 934,70 Kč |
| 14 000 | 7,56507 Kč | 105 910,98 Kč |
| 20 000 | 7,33011 Kč | 146 602,20 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


