DMN3032LFDB-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 15 645
Unit Price: 20,58000 Kč
Datasheet
Mosfet Array 30V 6.2A 1W Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3032LFDB-13

DigiKey Part Number
DMN3032LFDB-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3032LFDB-13
Description
MOSFET 2N-CH 30V 6.2A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6.2A 1W Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
10.6nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
500pF @ 15V
Part Status
Active
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
6-UDFN Exposed Pad
Current - Continuous Drain (Id) @ 25°C
6.2A
Supplier Device Package
U-DFN2020-6 (Type B)
Rds On (Max) @ Id, Vgs
30mOhm @ 5.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3032LFDB-7Diodes Incorporated0DMN3032LFDB-7DICT-ND15,12000 KčParametric Equivalent
DMN3032LFDBQ-7Diodes Incorporated15 645DMN3032LFDBQ-7DICT-ND20,58000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,95559 Kč29 555,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95559 Kč
Unit Price with VAT:3,57626 Kč