DMN3032LFDB-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,95559 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 15 645
Unit Price: 20,58000 Kč
Datasheet
Mosfet Array 30V 6.2A 1W Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3032LFDB-7

DigiKey Part Number
DMN3032LFDB-7DITR-ND - Tape & Reel (TR)
DMN3032LFDB-7DICT-ND - Cut Tape (CT)
DMN3032LFDB-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3032LFDB-7
Description
MOSFET 2N-CH 30V 6.2A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6.2A 1W Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
10.6nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
500pF @ 15V
Part Status
Active
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
6-UDFN Exposed Pad
Current - Continuous Drain (Id) @ 25°C
6.2A
Supplier Device Package
U-DFN2020-6 (Type B)
Rds On (Max) @ Id, Vgs
30mOhm @ 5.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3032LFDB-13Diodes Incorporated0DMN3032LFDB-13-ND2,95559 KčParametric Equivalent
DMN3032LFDBQ-7Diodes Incorporated15 645DMN3032LFDBQ-7DICT-ND20,58000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,30200 Kč93,02 Kč
1005,95920 Kč595,92 Kč
5004,52002 Kč2 260,01 Kč
1 0004,05555 Kč4 055,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,46481 Kč10 394,43 Kč
6 0003,16713 Kč19 002,78 Kč
9 0003,01541 Kč27 138,69 Kč
15 0002,84489 Kč42 673,35 Kč
21 0002,74394 Kč57 622,74 Kč
30 0002,64581 Kč79 374,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč