Parametric Equivalent
Parametric Equivalent

DMN3032LFDB-7 | |
|---|---|
DigiKey Part Number | DMN3032LFDB-7DITR-ND - Tape & Reel (TR) DMN3032LFDB-7DICT-ND - Cut Tape (CT) DMN3032LFDB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3032LFDB-7 |
Description | MOSFET 2N-CH 30V 6.2A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.2A 1W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 10.6nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 500pF @ 15V |
Part Status Active | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 6-UDFN Exposed Pad |
Current - Continuous Drain (Id) @ 25°C 6.2A | Supplier Device Package U-DFN2020-6 (Type B) |
Rds On (Max) @ Id, Vgs 30mOhm @ 5.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3032LFDB-13 | Diodes Incorporated | 0 | DMN3032LFDB-13-ND | 0,11963 Kč | Parametric Equivalent |
| DMN3032LFDBQ-7 | Diodes Incorporated | 15 645 | DMN3032LFDBQ-7DICT-ND | 0,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 5,95920 Kč | 595,92 Kč |
| 500 | 4,52002 Kč | 2 260,01 Kč |
| 1 000 | 4,05555 Kč | 4 055,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,46481 Kč | 10 394,43 Kč |
| 6 000 | 3,16713 Kč | 19 002,78 Kč |
| 9 000 | 3,01541 Kč | 27 138,69 Kč |
| 15 000 | 2,84489 Kč | 42 673,35 Kč |
| 21 000 | 2,74394 Kč | 57 622,74 Kč |
| 30 000 | 2,64581 Kč | 79 374,30 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


