DMN3023L-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 13 220
Unit Price: 5,88000 Kč
Datasheet
N-Channel 30 V 6.2A (Ta) 900mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3023L-13

DigiKey Part Number
31-DMN3023L-13TR-ND - Tape & Reel (TR)
31-DMN3023L-13CT-ND - Cut Tape (CT)
31-DMN3023L-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3023L-13
Description
MOSFET N-CH 30V 6.2A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.2A (Ta) 900mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
873 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,71900 Kč67,19 Kč
1004,26470 Kč426,47 Kč
5003,20472 Kč1 602,36 Kč
1 0002,86224 Kč2 862,24 Kč
2 0002,57362 Kč5 147,24 Kč
5 0002,26077 Kč11 303,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,00525 Kč20 052,50 Kč
20 0001,84736 Kč36 947,20 Kč
30 0001,76694 Kč53 008,20 Kč
50 0001,68246 Kč84 123,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč