
PJA3404A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3404A_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3404A_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3404A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3404A_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.6A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 602 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 5.6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 2,40430 Kč | 240,43 Kč |
| 500 | 1,77056 Kč | 885,28 Kč |
| 1 000 | 1,56519 Kč | 1 565,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30342 Kč | 3 910,26 Kč |
| 6 000 | 1,17116 Kč | 7 026,96 Kč |
| 9 000 | 1,10372 Kč | 9 933,48 Kč |
| 15 000 | 1,02789 Kč | 15 418,35 Kč |
| 21 000 | 0,98296 Kč | 20 642,16 Kč |
| 30 000 | 0,93925 Kč | 28 177,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




