
DMN3009SFGQ-7 | |
|---|---|
DigiKey Part Number | DMN3009SFGQ-7DITR-ND - Tape & Reel (TR) DMN3009SFGQ-7DICT-ND - Cut Tape (CT) DMN3009SFGQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3009SFGQ-7 |
Description | MOSFET N-CH 30V 16A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 45A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 900mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3009SFG-7 | Diodes Incorporated | 2 298 | DMN3009SFG-7DICT-ND | 26,49000 Kč | Parametric Equivalent |
| RJK03M5DPA-00#J5A | Renesas Electronics Corporation | 4 958 | 559-RJK03M5DPA-00#J5ACT-ND | 48,80000 Kč | Similar |
| STL11N3LLH6 | STMicroelectronics | 1 714 | 497-11099-1-ND | 31,49000 Kč | Similar |
| STL66N3LLH5 | STMicroelectronics | 2 940 | 497-12272-1-ND | 44,42000 Kč | Similar |
| TPN6R303NC,LQ | Toshiba Semiconductor and Storage | 2 688 | TPN6R303NCLQCT-ND | 29,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 21,87700 Kč | 218,77 Kč |
| 100 | 14,58220 Kč | 1 458,22 Kč |
| 500 | 11,45092 Kč | 5 725,46 Kč |
| 1 000 | 10,44297 Kč | 10 442,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,59520 Kč | 19 190,40 Kč |
| 4 000 | 8,88236 Kč | 35 529,44 Kč |
| 6 000 | 8,51923 Kč | 51 115,38 Kč |
| 10 000 | 8,11133 Kč | 81 113,30 Kč |
| 14 000 | 7,86982 Kč | 110 177,48 Kč |
| 20 000 | 7,70089 Kč | 154 017,80 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |


