
DMN2991UT-7 | |
|---|---|
DigiKey Part Number | 31-DMN2991UT-7TR-ND - Tape & Reel (TR) 31-DMN2991UT-7CT-ND - Cut Tape (CT) 31-DMN2991UT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2991UT-7 |
Description | MOSFET BVDSS: 8V~24V SOT523 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 280mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.5 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,27300 Kč | 42,73 Kč |
| 100 | 2,66910 Kč | 266,91 Kč |
| 500 | 1,97534 Kč | 987,67 Kč |
| 1 000 | 1,75073 Kč | 1 750,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42066 Kč | 4 261,98 Kč |
| 6 000 | 1,28054 Kč | 7 683,24 Kč |
| 9 000 | 1,20909 Kč | 10 881,81 Kč |
| 15 000 | 1,12876 Kč | 16 931,40 Kč |
| 21 000 | 1,08115 Kč | 22 704,15 Kč |
| 30 000 | 1,03487 Kč | 31 046,10 Kč |
| 75 000 | 0,93327 Kč | 69 995,25 Kč |
| 150 000 | 0,89463 Kč | 134 194,50 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |











