
DMN2710UWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2710UWQ-7TR-ND - Tape & Reel (TR) 31-DMN2710UWQ-7CT-ND - Cut Tape (CT) 31-DMN2710UWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2710UWQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 900mA (Ta) 470mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 4.5 V |
Mfr | Vgs (Max) ±6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 42 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 470mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 450mOhm @ 600mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2710UW-7 | Diodes Incorporated | 388 | 31-DMN2710UW-7CT-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,56600 Kč | 35,66 Kč |
| 100 | 2,22320 Kč | 222,32 Kč |
| 500 | 1,63424 Kč | 817,12 Kč |
| 1 000 | 1,44320 Kč | 1 443,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19954 Kč | 3 598,62 Kč |
| 6 000 | 1,07646 Kč | 6 458,76 Kč |
| 9 000 | 1,01367 Kč | 9 123,03 Kč |
| 15 000 | 0,94306 Kč | 14 145,90 Kč |
| 21 000 | 0,90122 Kč | 18 925,62 Kč |
| 30 000 | 0,86053 Kč | 25 815,90 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |




