
DMN2710UW-7 | |
|---|---|
DigiKey Part Number | 31-DMN2710UW-7TR-ND - Tape & Reel (TR) 31-DMN2710UW-7CT-ND - Cut Tape (CT) 31-DMN2710UW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2710UW-7 |
Description | MOSFET BVDSS: 8V~24V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 900mA (Ta) 470mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 42 pF @ 16 V |
FET Type | Power Dissipation (Max) 470mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 450mOhm @ 600mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2710UWQ-7 | Diodes Incorporated | 2 395 | 31-DMN2710UWQ-7CT-ND | 5,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,19100 Kč | 31,91 Kč |
| 100 | 1,97920 Kč | 197,92 Kč |
| 500 | 1,45030 Kč | 725,15 Kč |
| 1 000 | 1,27865 Kč | 1 278,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05946 Kč | 3 178,38 Kč |
| 6 000 | 0,94879 Kč | 5 692,74 Kč |
| 9 000 | 0,89231 Kč | 8 030,79 Kč |
| 15 000 | 0,82878 Kč | 12 431,70 Kč |
| 21 000 | 0,79114 Kč | 16 613,94 Kč |
| 30 000 | 0,75452 Kč | 22 635,60 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |





